Murata UEI-12/4.2-Q12N-C technical specifications.
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.38inch |
| Isolation Voltage | 2.25kV |
| Length | 1.9inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 50.4W |
| Output Voltage | 12V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UEI |
| Voltage - Output 1 | 12V |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI-12/4.2-Q12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.