
Isolated, board mount DC-DC converter module delivering 50.4W output power with a 12V nominal output voltage and 4.2A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a 9V to 36V DC input voltage range and offers 2.25kV isolation. This hybrid power supply module has an efficiency of 89.5% and operates from -40°C to 85°C. Packaged for through-hole mounting.
Murata UEI-12/4.2-Q12P-C technical specifications.
| Current - Output 1 | 4.2A |
| Depth | 38.1mm |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Output Power | 50.4W |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 15A |
| Output Power | 50.4W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI |
| Voltage - Output 1 | 12V |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI-12/4.2-Q12P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.