Isolated DC/DC Converters 60W 48Vin 12Vout 5A Pos Polarity
Murata UEI-12/5-Q48P-C technical specifications.
| Package/Case | Module |
| Efficiency | 89.9% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UEI (60W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI-12/5-Q48P-C to view detailed technical specifications.
No datasheet is available for this part.