
Isolated DC/DC converter, 49.5W output power, featuring a 15V output voltage and 3.3A maximum output current. Operates from a 9V to 36V input range with 2.25kV isolation voltage. Offers 90% efficiency and includes over-voltage, over-current, over-temperature, short-circuit, and under-voltage lockout protection. Packaged as a lead-free, RoHS compliant module with through-hole mounting.
Murata UEI-15/3.3-Q12N-C technical specifications.
| Package/Case | Module |
| Depth | 38.1mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.9inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 49.5W |
| Output Voltage | 15V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI |
| Voltage - Output 1 | 15V |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI-15/3.3-Q12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.