
Isolated DC-DC regulated power supply module, 50W output power, 15V output voltage, and 3.3A maximum output current. Features include a wide input voltage range of 9V to 36V, 90% efficiency, and comprehensive protection circuits (UVLO, OVP, OCP, OTP, SCP). This through-hole mount module offers 2.25kV isolation and operates across a temperature range of -40°C to 85°C. Dimensions are 48.3mm length, 38.1mm depth, and 9.65mm height.
Murata UEI-15/3.3-Q12P-C technical specifications.
| Package/Case | Module |
| Depth | 38.1mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 49.5W |
| Output Voltage | 15V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI |
| Voltage - Output 1 | 15V |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI-15/3.3-Q12P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.