Board mount DC-DC converter, 60W output power, 15V single output voltage, delivering 4A maximum output current. Features include 18V to 75V input voltage range, 89.3% efficiency, and 2.25kV isolation voltage. Operating temperature range from -40°C to 85°C, with integrated protection for UVLO, OVP, OCP, OTP, and SCP. Packaged as a hybrid module with through-hole mounting.
Murata UEI-15/4-Q48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 38.1mm |
| Efficiency | 89.3% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 60W |
| Output Voltage | 15V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI |
| Voltage - Output 1 | 15V |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI-15/4-Q48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.