Murata UEI-3.3/15-Q12N-C technical specifications.
| Package Family Name | Case C-74 |
| Package/Case | Case C-74 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 48.3 |
| Package Width (mm) | 38.1 |
| Package Height (mm) | 9.7 - 0.25(Min) |
| Seated Plane Height (mm) | 9.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 49.5W |
| Minimum Isolation Voltage | 2000VDC |
| Maximum Output Current | 15A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata UEI-3.3/15-Q12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.