Board mount, isolated DC/DC converter featuring 3.3V output voltage and 15A output current, delivering 50W of power. Operates from a 9V to 36V input range with 2.25kV isolation voltage and 88.5% efficiency. Includes overvoltage, overcurrent, overtemperature, and short-circuit protection. Packaged in a 1.9 x 1.5 x 0.38 inch module with through-hole mounting.
Murata UEI-3.3/15-Q12NR-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Efficiency | 88.5% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.38inch |
| Isolation Voltage | 2.25kV |
| Length | 1.9inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | UEI |
| Voltage - Output 1 | 3.3V |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI-3.3/15-Q12NR-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.