
Isolated, board-mount DC-DC converter module delivering 3.3V at 15A output current, with a maximum output power of 60W. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operates within a 9V to 36V DC input range, achieving 88.5% efficiency. Designed for through-hole mounting with a 2kV isolation voltage and a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | C |
| Current - Output 1 | 15A |
| Depth | 48.3mm |
| Efficiency | 88.5% |
| Features | OVP, OCP, OTP, SCP |
| Height | 9.5mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Power | 49.5W |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 60W |
| Output Voltage | 3.3V |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI |
| Voltage - Output 1 | 3.3V |
| Width | 39.4mm |
| RoHS | Compliant |
