Murata UEI-3.3/18-Q48NR-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 18A |
| Efficiency | 89.5% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Length | 38.1mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 59.4W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI (60W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI-3.3/18-Q48NR-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.