Board mount isolated DC/DC converter, 50W output power, 5V output voltage, and 10A maximum output current. Features include 90% efficiency, 2.25kV isolation voltage, and protection against overvoltage, overcurrent, over-temperature, and short circuits. Operates with a 9V to 36V input voltage range and is housed in a 1.9 x 1.5 x 0.38 inch module package suitable for through-hole mounting. Compliant with RoHS and REACH SVHC standards.
Murata UEI-5/10-Q12NR-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.38inch |
| Isolation Voltage | 2.25kV |
| Length | 1.9inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | UEI |
| Voltage - Output 1 | 5V |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI-5/10-Q12NR-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.