
Board mount DC-DC converter, 5V nominal output voltage, 10A output current, and 50W maximum output power. Features include 90% efficiency, isolated operation with 2kV isolation voltage, and protection circuits for over-voltage, over-current, over-temperature, and short-circuit. Operates from a 9V to 36V DC input range, with a nominal input of 24V. Packaged in a hybrid, through-hole mount with dimensions of 38.1mm x 48.3mm x 0.38inch, and is RoHS compliant.
Murata UEI-5/10-Q12PR-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 10A |
| Depth | 48.3mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI |
| Voltage - Output 1 | 5V |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI-5/10-Q12PR-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.