Isolated DC-DC converter module with 5V nominal output voltage and 12A maximum output current, delivering 60W of power. Features include overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), and short-circuit protection (SCP). Operates with an input voltage range of 18V to 75V DC, nominal 48V, and offers 2.25kV isolation. This RoHS compliant, lead-free component is designed for through-hole mounting with a compact 38.1mm x 39.4mm x 9.5mm package.
Murata UEI-5/12-Q48NR-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 12A |
| Depth | 48.3mm |
| Efficiency | 91% |
| Features | OVP, OCP, OTP, SCP |
| Height | 9.5mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UEI |
| Voltage - Output 1 | 5V |
| Width | 39.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI-5/12-Q48NR-C to view detailed technical specifications.
No datasheet is available for this part.