
Board mount isolated DC/DC converter, 60W output power, featuring 5V output voltage and 12A maximum output current. Operates from an 18V to 75V input voltage range, delivering 60W continuous power. Offers 91% efficiency and includes over-voltage, over-current, over-temperature, and short-circuit protection. Isolation voltage rated at 2.25kV, with a compact module package measuring 48.3mm x 9.7mm. Suitable for through-hole mounting and operating across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UEI-5/12-Q48PR-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 12A |
| Depth | 9.7mm |
| Efficiency | 91% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Length | 48.3mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | UEI (60W) |
| Voltage - Output 1 | 5V |
| Weight | 28.5g |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI-5/12-Q48PR-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.