
Board mount DC-DC converter with 3.3V single output, delivering 4.5A and 14.85W. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a 9V to 36V input range, nominal 24V, and offers 89% efficiency. Isolation voltage is 2.25kV, with a compact 1.1" x 0.96" x 0.32" module package. Operating temperature range is -40°C to 85°C.
Murata UEI15-033-Q12N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.5A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.32inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 14.85W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 14.85W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 3.3V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI15-033-Q12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
