
14.85W DC-DC regulated power supply module featuring a single 3.3V output at 4.5A. This hybrid, surface-mount component operates from a 9V to 36V input range with a nominal input of 24V, achieving 89% efficiency. Integrated protection features include UVLO, OVP, OCP, OTP, and SCP. The module offers 2.25kV isolation voltage and operates across a -40°C to 85°C temperature range. Its compact SMD/SMT package measures 1.1 x 0.96 x 0.32 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UEI15-033-Q12NM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UEI15-033-Q12NM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 4.5A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.32inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 14.85W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 14.85W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 3.3V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI15-033-Q12NM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.