
Board mount DC-DC converter delivering 3.3V output at 4.5A, with a maximum output power of 14.85W. Features include UVLO, OVP, OCP, OTP, and SCP protection. This isolated module operates from a 9V to 36V DC input range, offers 2kV isolation voltage, and is housed in a SIP package for through-hole mounting. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Murata UEI15-033-Q12P-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 4.5A |
| Depth | 27.9mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.32inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Output Power | 14.85W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 4.5A |
| Output Power | 14.85W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 3.3V |
| Width | 0.96inch |
| RoHS | Compliant |
