
Regulated DC-DC converter module, 3.3V output voltage, 5A output current, 16.5W output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates from an 18V to 75V DC input range with a nominal input of 48V. Isolated design with 2.25kV isolation voltage. SIP package for through-hole mounting, measuring 1.1" x 0.96" x 0.32".
Checking distributor stock and pricing after the page loads.
Murata UEI15-033-Q48N-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 5A |
| Depth | 27.94mm |
| Efficiency | 88.8% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.32inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 16.5W |
| Max Power Dissipation | 16.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 5A |
| Output Power | 16.5W |
| Output Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 3.3V |
| Width | 0.96inch |
| RoHS | Compliant |
No datasheet is available for this part.