
Board mount DC-DC converter, 16.5W output power, 3.3V single output voltage, and 5A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 75V, nominal 48V, and provides 2.25kV isolation. This hybrid module is surface mountable with dimensions of 24.4mm depth, 0.32inch height, 1.1inch length, and 0.96inch width. Efficiency is rated at 88.8%, with an operating temperature range of -40°C to 85°C.
Murata UEI15-033-Q48NM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Depth | 24.4mm |
| Efficiency | 88.8% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.32inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 16.5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 16.5W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 3.3V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI15-033-Q48NM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
