
Board mount DC-DC converter module providing a regulated 3.3V output at 5A. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 75V, nominal 48V, and offers 2.25kV isolation. This module boasts 88.8% efficiency and a 16.5W output power, housed in a compact 1.1 x 0.96 x 0.32 inch through-hole package.
Checking distributor stock and pricing after the page loads.
Murata UEI15-033-Q48P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Efficiency | 88.8% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.32inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 16.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 16.5W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 3.3V |
| Width | 0.96inch |
| RoHS | Compliant |