
Isolated DC-DC converter module, 15W output power, 5V single output voltage, and 3A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a 9V to 36V input voltage range, 87.3% efficiency, and 2.25kV isolation voltage. Packaged as a hybrid module with through-hole mounting, measuring 24.4mm x 27.9mm x 0.32inch, and rated for -40°C to 85°C operating temperature. RoHS compliant.
Murata UEI15-050-Q12N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 27.9mm |
| Efficiency | 87.3% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.32inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 24.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 5V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI15-050-Q12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
