
Isolated DC-DC converter module, 5V nominal output voltage, 3A maximum output current, and 15W maximum output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a 9V to 36V DC input range, achieving 87.3% efficiency. Packaged in a SIP for through-hole mounting, with dimensions of 24.4mm (L) x 24.4mm (W) x 8.1mm (H) and 2kV isolation voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 3A |
| Depth | 27.9mm |
| Efficiency | 87.3% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 8.1mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 5V |
| Width | 24.4mm |
| RoHS | Compliant |
