
Isolated DC-DC converter module with 5V output voltage and 3A maximum output current, delivering 15W of power. Features include UVLO, OVP, OCP, OTP, and SCP protection, with an isolation voltage of 2.25kV. Operates within a 9V to 36V input voltage range, achieving 87.3% efficiency at a nominal 24V input. Packaged in an SMD/SMT case for surface mounting, this RoHS compliant component is designed for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 24.4mm |
| Efficiency | 87.3% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.32inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 5V |
| Width | 0.96inch |
| RoHS | Compliant |