
12V, 1.3A, 15.6W DC-DC regulated power supply module featuring a hybrid construction. This board mount converter operates from a 9V to 36V input range with a nominal input of 24V, delivering a stable 12V output. Boasting 84.5% efficiency, it includes UVLO, OVP, OCP, OTP, and SCP protection features. The module offers 2.25kV isolation voltage and is housed in a 1.1" x 0.96" x 0.32" through-hole mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UEI15-120-Q12N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UEI15-120-Q12N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.3A |
| Efficiency | 84.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.32inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 15.6W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15.6W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 12V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI15-120-Q12N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
