
12V DC-DC regulated power supply module, 15.6W output power, 1.3A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a 9V to 36V input voltage range, nominal 24V, and provides 2.25kV isolation voltage. This hybrid, SMT-6 package module offers 84.5% efficiency and a wide operating temperature range of -40°C to 85°C. Surface mountable with dimensions of 1.1 x 0.96 x 0.32 inches. RoHS compliant.
Murata UEI15-120-Q12PM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.3A |
| Efficiency | 84.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.32inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 15.6W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15.6W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 12V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI15-120-Q12PM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.