
12V, 1.3A DC-DC regulated power supply module, featuring a 15.6W output power and 85% efficiency. This board mount converter operates from an 18V to 75V input range with a nominal input of 48V. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. The SMD/SMT package measures 1.1" x 0.96" x 0.32" and offers 2.25kV isolation. Suitable for surface mount applications, it operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Murata UEI15-120-Q48NM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.3A |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.32inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 15.6W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15.6W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 12V |
| Width | 0.96inch |
| RoHS | Compliant |