
Board mount DC-DC converter, 15V, 1.1A output voltage and current, delivering 16.5W of regulated power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with input voltages from 9V to 36V, with a nominal input of 24V. Offers 2.25kV isolation voltage and 85% efficiency, housed in a 1.1" x 0.96" x 0.32" module with through-hole mounting. RoHS compliant and suitable for operation between -40°C and 85°C.
Murata UEI15-150-Q12N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.1A |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.32inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 16.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Power | 16.5W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 15V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI15-150-Q12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.