
Board mount DC-DC converter, 15V output voltage at 1.1A, delivering 16.5W of regulated power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates from a 9V to 36V input range with a nominal input of 24V, achieving 85% efficiency. Hybrid construction in an SMT-6 package with 2.25kV isolation voltage. Surface mountable with dimensions of 1.1" x 0.96" x 0.32".
Murata UEI15-150-Q12PM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.1A |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.32inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 16.5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Power | 16.5W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UEI15 |
| Voltage - Output 1 | 15V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI15-150-Q12PM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
