25W, 1-output, isolated DC-DC converter module with 3.3V nominal output voltage and 7.5A maximum output current. Features include UVLO, OVP, and OTP protection, operating from a 36V to 75V DC input range with a nominal input of 48V. This surface mount device offers 2.25kV isolation and achieves 89.5% efficiency. Packaged in a hybrid, ROHS compliant SMD/SMT case with dimensions of 1.1" x 0.96" x 0.34".
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UEI25-033-D48NM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UEI25-033-D48NM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 7.5A |
| Depth | 27.9mm |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 25W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UEI25 |
| Voltage - Output 1 | 3.3V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI25-033-D48NM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
