The Murata UEI25-033-D48P-C DC/DC converter has a nominal input voltage of 48V and an output voltage of 3.3V with a maximum output current of 7.5A and power dissipation of 25W. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The converter is packaged in a rail or tube format with 30 units per package and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 7.5A |
| Efficiency | 89.5% |
| Height | 0.32inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 25W |
| Output Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UEI25 |
| Voltage - Output 1 | 3.3V |
| Width | 0.96inch |
| RoHS | Compliant |
