
Board mount DC-DC converter, 5V output voltage, 5A output current, delivering 25W of regulated power. Features isolated topology with 2.25kV isolation voltage. Operates from a 36V to 75V DC input range, with a nominal input of 48V. Achieves 89% efficiency and supports a wide operating temperature range of -40°C to 85°C. Through-hole mounting for integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UEI25-050-D48N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 5A |
| Depth | 27.9mm |
| Efficiency | 89% |
| Height | 0.32inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UEI25 |
| Voltage - Output 1 | 5V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI25-050-D48N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.