
Board mount DC-DC converter module, 12V output voltage, 2.1A output current, delivering 25.2W of regulated power. Features a wide input voltage range of 36V to 75V, with a nominal input of 48V. Offers 87.5% efficiency and 2.25kV isolation voltage. Operates across a temperature range of -40°C to 85°C. This hybrid module is RoHS compliant and designed for through-hole mounting.
Murata UEI25-120-D48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Efficiency | 87.5% |
| Height | 0.32inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 25.2W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UEI25 |
| Voltage - Output 1 | 12V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI25-120-D48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
