
Board mount DC-DC converter, 12V output voltage, 2.1A output current, delivering 25.2W of regulated power. Features include UVLO, OVP, and OTP protection, with 87.5% efficiency. Operates from a 36V to 75V input range, with a nominal input of 48V. Isolated design with 2.25kV isolation voltage, housed in a RoHS compliant SMD/SMT package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UEI25-120-D48NM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Depth | 27.9mm |
| Efficiency | 87.5% |
| Features | UVLO, OVP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 25.2W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI25 |
| Voltage - Output 1 | 12V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI25-120-D48NM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
