
25W DC-DC regulated power supply module featuring a 12V output voltage and 2.1A output current. This board mount converter operates with a 36V to 75V input voltage range, nominal 48V, and offers 2.25kV isolation voltage. Achieving 87.5% efficiency, it is housed in a compact 1.1 x 0.96 x 0.32 inch module with through-hole mounting. Rated for 25.2W output power, it functions across an -40°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Efficiency | 87.5% |
| Height | 0.32inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 25.2W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UEI25 (25W) |
| Voltage - Output 1 | 12V |
| Width | 0.96inch |
| RoHS | Compliant |
