
12V, 2.1A DC-DC converter module with 25.2W maximum output power. Features 36V to 75V DC input range and 2.25kV isolation voltage. This surface mount device offers 87.5% efficiency and operates from -40°C to 85°C. Packaged in a hybrid, ROHS compliant SMD/SMT case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UEI25-120-D48PM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Depth | 27.9mm |
| Efficiency | 87.5% |
| Height | 0.34inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Output Power | 25.2W |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 25W |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UEI25 |
| Voltage - Output 1 | 12V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI25-120-D48PM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
