
3.3V, 9A, 29.7W DC-DC regulated power supply module, featuring a hybrid construction and through-hole mounting. This isolated board mount converter operates from a 9V to 36V input range, delivering up to 29.7W of output power. Key protection features include UVLO, OVP, OCP, OTP, and SCP, with an isolation voltage of 2.25kV. The module offers an efficiency of 89% and operates across a wide temperature range of -40°C to 85°C. Its dimensions are 48.8mm in length, 23.4mm in depth, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 23.4mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 48.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 29.7W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI30 (30W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
