Isolated, board-mount DC-DC converter module delivering 3.3V output voltage at 9A, with a maximum output power of 29.7W. Features include UVLO, OVP, OCP, OTP, and SCP protection, operating within a 9V to 36V input voltage range. This module offers 2.25kV isolation voltage and an efficiency of 89%, with a compact 23.4mm x 48.8mm x 0.35inch through-hole package. It supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 9A |
| Depth | 48.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 23.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 29.7W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI30 |
| Voltage - Output 1 | 3.3V |
| Width | 0.92inch |
| RoHS | Compliant |