
Isolated, board-mount DC-DC converter module delivering 3.3V at 9A for 30W output power. Features include a wide 18V to 75V input range, 89.5% efficiency, and comprehensive protection circuits (UVLO, OVP, OCP, OTP, SCP). Operates from -40°C to 85°C with 2.25kV isolation and through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UEI30-033-Q48N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UEI30-033-Q48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 9A |
| Depth | 48.8mm |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 30W |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEI30 |
| Voltage - Output 1 | 3.3V |
| Width | 0.92inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI30-033-Q48N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
