
30W DC-DC regulated power supply module, board mount, with a single 5V output delivering up to 6A. Features include 91% efficiency, isolated operation with 2.25kV isolation voltage, and a wide input voltage range of 18V to 75V DC. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates from -40°C to 85°C in a DIP package suitable for through-hole mounting.
Murata UEI30-050-Q48N-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Depth | 48.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.92inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UEI30 |
| Voltage - Output 1 | 5V |
| Width | 0.92inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEI30-050-Q48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.