
Isolated DC/DC converter, 17W output power, featuring a 12V nominal output voltage and 1.4A maximum output current. This component offers 1.5kV isolation and operates within a wide temperature range of -40°C to 100°C. Input voltage spans from 10V to 18V. The converter is housed in a DIP package with dimensions of 25.4mm (length) x 25.4mm (width) x 12.45mm (height). RoHS compliant.
Murata UEP-12/1400-D12-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.4A |
| Depth | 50.8mm |
| Height | 12.45mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Power | 17W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 17W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UEP |
| Voltage - Output 1 | 12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UEP-12/1400-D12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.