The UHE Series 12V 1.8V 18W 10A Isolated DC-DC Converter from Murata offers a nominal input voltage of 12V and an output voltage of 1.8V. It can supply a maximum output current of 10A and output power of 18W. The converter features 1.5kV isolation voltage and is packaged in a rail/Tube format. It is compliant with RoHS regulations and is part of the UHE series.
Murata UHE-1.8/10000-D12R-C technical specifications.
| Current - Output 1 | 10A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 18W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UHE |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Murata UHE-1.8/10000-D12R-C to view detailed technical specifications.
No datasheet is available for this part.