
Board mount DC-DC converter, 30W output power, 12V nominal output voltage, and 2.5A output current. Features 92% efficiency, 1.5kV isolation voltage, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 18V to 36V DC, with a nominal input of 24V. Integrated protection includes UVLO, OCP, OTP, and SCP. DIP package, through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UHE-12/2500-D24-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UHE-12/2500-D24-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.5A |
| Depth | 10.2mm |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UHE |
| Voltage - Output 1 | 12V |
| Weight | 46.9g |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UHE-12/2500-D24-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.