Board mount DC-DC converter with 12V nominal output voltage and 2.5A output current, delivering 30W of power. Features include UVLO, OCP, OTP, and SCP protection, 1.5kV isolation voltage, and an efficiency of 87.5%. Operates within a 9V to 36V DC input range, with a DIP package suitable for through-hole mounting. Extended operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Murata UHE-12/2500-Q12-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.5A |
| Depth | 51mm |
| Efficiency | 87.5% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UHE |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 100V |
| Voltage - Output 3 | 120V |
| Width | 41mm |
| RoHS | Compliant |
No datasheet is available for this part.