
30W isolated DC/DC converter, board mountable in a DIP package. Features 15V nominal output voltage at 2A current, with a maximum output power of 30W. Operates from a 9V to 18V DC input range, with a nominal input of 12V. Offers 1.5kV isolation voltage and includes UVLO, OCP, OTP, and SCP protection features. Through-hole mounting and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UHE-15/2000-D12-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UHE-15/2000-D12-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UHE (30W) |
| Voltage - Output 1 | 15V |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UHE-15/2000-D12-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.