
The UHE-15/2000-D48-C DC/DC converter from Murata features a nominal input voltage of 48V and a nominal output voltage of 15V. It can deliver a maximum output current of 2A and a maximum output power of 30W. The converter operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It also includes features such as under-voltage lockout, over-current protection, over-temperature protection, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UHE-15/2000-D48-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UHE-15/2000-D48-C technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UHE (30W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata UHE-15/2000-D48-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.