30W isolated DC-DC converter module with 15V nominal output voltage and 2A maximum output current. Features include 9V to 36V DC input range, 88% efficiency, and through-hole mounting in a DIP package. Protection features include UVLO, OCP, OTP, and SCP. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UHE-15/2000-Q12-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UHE-15/2000-Q12-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 40.6mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UHE |
| Voltage - Output 1 | 15V |
| Weight | 46.9g |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UHE-15/2000-Q12-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.