30W DC-DC regulated power supply module featuring a single 15V output at 2A. This isolated, board-mount converter operates with 90.5% efficiency across an 18V to 75V input range, with a nominal input of 48V. Protection features include UVLO, OCP, OTP, and SCP, with 1.5kV isolation voltage. The module is housed in a 2" x 1.6" x 0.4" through-hole package, suitable for operation between -40°C and 85°C.
Murata UHE-15/2000-Q48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 90.5% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UHE |
| Voltage - Output 1 | 15V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UHE-15/2000-Q48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.