
Board mount DC-DC converter, 3.3V nominal output voltage, 7.5A maximum output current, and 30W output power. Features include UVLO, OCP, OTP, and SCP protection. This isolated module operates with a 9V to 36V DC input range and offers 1.5kV isolation voltage. The through-hole mounted DIP package measures 2 inches in length, 41mm in width, and 10.2mm in height, with a weight of 46.9g.
Murata UHE-3.3/7500-Q12-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 7.5A |
| Depth | 51mm |
| Efficiency | 88% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Power | 24.75W |
| Max Power Dissipation | 24.75W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UHE |
| Voltage - Output 1 | 3.3V |
| Weight | 46.9g |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UHE-3.3/7500-Q12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.