
Board mount DC-DC converter, 3.3V output voltage, 7.5A output current, delivering up to 30W of power. Features include UVLO, OCP, OTP, and SCP protection. Operates from an 18V to 75V DC input range with a nominal input of 48V. Isolated design with 1.5kV isolation voltage. Through-hole mounting package with dimensions of 2" x 1.6" x 0.4".
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UHE-3.3/7500-Q48N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UHE-3.3/7500-Q48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 7.5A |
| Depth | 50.8mm |
| Efficiency | 89.5% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Power | 25W |
| Max Power Dissipation | 24.75W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UHE |
| Voltage - Output 1 | 3.3V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UHE-3.3/7500-Q48N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
