DC/DC Power Supply Single-OUT 5V 5A 12W to 30W 9-Pin Case C32
Murata UHE-5/5000-Q12N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UHE |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata UHE-5/5000-Q12N-C to view detailed technical specifications.
No datasheet is available for this part.